JST, HLR Female Connector Housing, 3.96mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 820-1068
- Mfr. Part No.:
- HLR-12V
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-1068
- Mfr. Part No.:
- HLR-12V
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | HLR | |
| For Use With | HL Series Crimp Style Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 31mm | |
| Width | 14.2mm | |
| Housing Material | Polyamide | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series HLR | ||
For Use With HL Series Crimp Style Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 31mm | ||
Width 14.2mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
HL Series Connector Housings and Retainers
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.
