JST, HLP Male Connector Housing, 3.96mm Pitch, 8 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
820-1059
Mfr. Part No.:
HLP-08V
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

8

Number of Rows

2

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

HLP

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

17.08mm

Width

14.2mm

Housing Material

Polyamide