TE Connectivity, AMPMODU Short Point Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
- RS Stock No.:
- 797-3166
- Mfr. Part No.:
- 1-104482-8
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 797-3166
- Mfr. Part No.:
- 1-104482-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU Short Point | |
| For Use With | .100 AMPMODU Header, Housing and Contact | |
| Body Orientation | Straight | |
| Length | 50.75mm | |
| Width | 15.24mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU Short Point | ||
For Use With .100 AMPMODU Header, Housing and Contact | ||
Body Orientation Straight | ||
Length 50.75mm | ||
Width 15.24mm | ||
Housing Material Thermoplastic | ||
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Housings
A range of TE Connectivity AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Housings which are end-to-end and side-to-side stackable. The material for these AMPModU Short Point Crimp Snap-In Wire-Applied Receptacle Housings is flame retardant UL 94V-0 rated.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.
For Short Point Contacts see stock number 452-600 typical which mate with 4.29 mm (.169 inch) to 6.58 mm (.259 inch) long by 0.64 mm (.025 inch) square posts.
2.54mm TE Connectivity AMPMODU Short Point Range
