TE Connectivity 2.36mm Commercial Pin and Socket Housings
A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection. For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
797-3126 is a Positive Lock 2 way Receptacle Housing. 797-3135 is a Positive Lock 2 way Plug Housing
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors
Attribute
Value
Number of Contacts
4
Number of Rows
2
Pitch
5.03mm
Gender
Male
Series
.093 Commercial
For Use With
Wire-to-Wire Connector
Body Orientation
Straight
Length
13.72mm
Width
25.91mm
Housing Material
Nylon
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.