TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 782-9287
- Mfr. Part No.:
- 87133-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-9287
- Mfr. Part No.:
- 87133-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU | |
For Use With | 0.1 AMPMODU Headers, Housings and Contacts | |
Body Orientation | Straight | |
Length | 5.49mm | |
Width | 17.78mm | |
Housing Material | Glass Fibre Reinforced Polyester | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU | ||
For Use With 0.1 AMPMODU Headers, Housings and Contacts | ||
Body Orientation Straight | ||
Length 5.49mm | ||
Width 17.78mm | ||
Housing Material Glass Fibre Reinforced Polyester | ||