TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 24 Way, 6 Row
- RS Stock No.:
- 782-8940
- Mfr. Part No.:
- 1-640515-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 782-8940
- Mfr. Part No.:
- 1-640515-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 6 | |
| Pitch | 4.19mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Miniature Rectangular II | |
| For Use With | Pin and Socket Connector | |
| Body Orientation | Straight | |
| Length | 26.92mm | |
| Width | 27.56mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 6 | ||
Pitch 4.19mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Miniature Rectangular II | ||
For Use With Pin and Socket Connector | ||
Body Orientation Straight | ||
Length 26.92mm | ||
Width 27.56mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
TE Connectivity Miniature Rectangular MR II
