TE Connectivity, .062 Commercial Male Connector Housing, 3.68mm Pitch, 1 Way, 1 Row
- RS Stock No.:
 - 782-8925
 - Mfr. Part No.:
 - 770278-1
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 782-8925
 - Mfr. Part No.:
 - 770278-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Pitch | 3.68mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | .062 Commercial | |
| For Use With | 0.062 in Commercial Pin and Socket Connector | |
| Body Orientation | Straight | |
| Length | 19.05mm | |
| Width | 7.75 (Dia.)mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 1  | ||
Number of Rows 1  | ||
Pitch 3.68mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series .062 Commercial  | ||
For Use With 0.062 in Commercial Pin and Socket Connector  | ||
Body Orientation Straight  | ||
Length 19.05mm  | ||
Width 7.75 (Dia.)mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
TE Connectivity 1.57mm Commercial Pin and Socket Free Hanging and Panel Mount Housings
1.57mm Commercial Pin and Socket free hanging and Panel Mount Housings with 3.68mm centerline spacing. These commercial pin and socket housings are made from natural coloured UL94V-2 nylon, are polarized, have cavity identification and dual locking lances.
TE Connectivity 1.57mm Diameter Commercial Pin and Socket Connectors
