TE Connectivity, .093 Commercial Female Connector Housing, 5.029mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 782-8899
- Mfr. Part No.:
- 770075-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-8899
- Mfr. Part No.:
- 770075-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 5.029mm | |
Gender | Female | |
Series | .093 Commercial | |
Body Orientation | Straight | |
Length | 28.57mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5.029mm | ||
Gender Female | ||
Series .093 Commercial | ||
Body Orientation Straight | ||
Length 28.57mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity 2.36mm Commercial Pin and Socket Housings
A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors