TE Connectivity, SL-156 Female Connector Housing, 3.97mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 782-5326
- Mfr. Part No.:
- 1-640250-3
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 782-5326
- Mfr. Part No.:
- 1-640250-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Pitch | 3.97mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SL-156 | |
| For Use With | MT-6 and SL Connectors and Headers | |
| Body Orientation | Straight | |
| Length | 54.49mm | |
| Width | 16.76mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 3.97mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SL-156 | ||
For Use With MT-6 and SL Connectors and Headers | ||
Body Orientation Straight | ||
Length 54.49mm | ||
Width 16.76mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range
