TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 778-1009
- Mfr. Part No.:
- 1-87499-5
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 778-1009
- Mfr. Part No.:
- 1-87499-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU MOD IV | |
| For Use With | MOD 1/2 Wire to Board Standard Pressure Contact | |
| Body Orientation | Straight | |
| Length | 22.99mm | |
| Width | 3.56mm | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU MOD IV | ||
For Use With MOD 1/2 Wire to Board Standard Pressure Contact | ||
Body Orientation Straight | ||
Length 22.99mm | ||
Width 3.56mm | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
- COO (Country of Origin):
- MX
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings
AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
2.54mm TE Connectivity AMPMODU Mod IV Range
