TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 739-0906
- Mfr. Part No.:
- 5-103976-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-0906
- Mfr. Part No.:
- 5-103976-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU MTE | |
For Use With | PCB Connector | |
Body Orientation | Straight | |
Length | 2.4in | |
Housing Material | Glass Fibre Reinforced Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU MTE | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 2.4in | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
AMPMODU MTE 2.54mm IDC Strip Form Plain Receptacle Assemblies
AMPMODU MTE IDC plain receptacle assemblies pre-loaded in a 2.54mm centreline format with insulation displacement contacts made from phosphor bronze with 0.00076mm gold duplex plating. These AMPMODU MTE IDC polarized receptacle housings are made from 94V-0 rated black thermoplastic and are supplied in strip form with 8 housings per strip segment. The contacts are furnished on carrier strips which are interlocked for stability and positive location during termination, they are also partially inserted with the termination areas exposed which can then be fully inserted using the appropriate application equipment. These AMPMODU MTE IDC plain receptacle assemblies accept a wire size of 0.12 to 0.3mm2 (26-22 AWG)
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors