TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 4.95mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 720-2363
- Mfr. Part No.:
- 1-480339-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-2363
- Mfr. Part No.:
- 1-480339-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 4.95mm | |
Gender | Female | |
Series | Commercial MATE-N-LOK | |
For Use With | 5.08 mm Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Width | 19.93mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 4.95mm | ||
Gender Female | ||
Series Commercial MATE-N-LOK | ||
For Use With 5.08 mm Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Width 19.93mm | ||
Housing Material Nylon | ||
TE Connectivity Commercial MATE-N-LOK Socket Style Pin Housing with Positive Lock
Commercial MATE-N-LOK free hanging wire to wire socket style pin housings with polarization and positive locking for accurate and secure mating (see plug style socket housings - stock number 712-1491 typically). These Commercial MATE-N-LOK socket style pin housings are made from natural coloured UL94V-2 nylon.
Pin contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 720-2118 typically)
Pin contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 720-2118 typically)
TE Connectivity Commercial MATE-N-LOK Range