TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 720-2095
- Mfr. Part No.:
- 770032-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-2095
- Mfr. Part No.:
- 770032-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Male | |
Series | Universal MATE-N-LOK II | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 13.97mm | |
Width | 14.73mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Male | ||
Series Universal MATE-N-LOK II | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 13.97mm | ||
Width 14.73mm | ||
Housing Material Nylon | ||
TE Connectivity Universal Mate-N-Lok II Housing
A range of TE Connectivity Universal Mate-N-Lok II Housings. For Contacts to use in these Universal Mate-N-Lok II Housings see stock number 718-0866 typical.
TE Connectivity Universal MATE-N-LOK II ™ Range