TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 720-1764
- Mfr. Part No.:
- 1318095-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 720-1764
- Mfr. Part No.:
- 1318095-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | PCB Connector | |
| Body Orientation | Straight | |
| Length | 22.8mm | |
| Width | 21mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 5.08mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 22.8mm | ||
Width 21mm | ||
Housing Material Nylon | ||
