TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 720-1641
- Mfr. Part No.:
- 3-917242-8
- Brand:
- TE Connectivity
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.66
(exc. VAT)
£3.19
(inc. VAT)
- RS Stock No.:
- 720-1641
- Mfr. Part No.:
- 3-917242-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | Sensor Connector | |
| Body Orientation | Straight | |
| Length | 56.75mm | |
| Width | 21.52mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 5.08mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Sensor Connector | ||
Body Orientation Straight | ||
Length 56.75mm | ||
Width 21.52mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- JP

