TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 720-1493
- Mfr. Part No.:
- 1-177648-8
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 720-1493
- Mfr. Part No.:
- 1-177648-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 52.24mm | |
| Width | 12.7mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 52.24mm | ||
Width 12.7mm | ||
Housing Material Nylon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
