TE Connectivity, 917572 Male PCB Housing, 1.5mm Pitch, 7 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
720-1294
Mfr. Part No.:
917572-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

1

Pitch

1.5mm

Gender

Male

Series

917572

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

12.8mm

Width

2.95mm

Housing Material

Nylon

Housing



1.0mm - 1.5mm Wire to Board - Mini VP Series -TE Connectivity