TE Connectivity, MULTILOCK 040/070 II Female Connector Housing, 54 Way, 2 Row Right Angle
- RS Stock No.:
- 720-1005
- Mfr. Part No.:
- 2-175448-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-1005
- Mfr. Part No.:
- 2-175448-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 54 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Series | MULTILOCK 040/070 II | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Right Angle | |
| Length | 95.8mm | |
| Width | 21.9mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
| Brand TE Connectivity | ||
| Number of Contacts 54 | ||
| Number of Rows 2 | ||
| Gender Female | ||
| Mounting Type Through Hole | ||
| Series MULTILOCK 040/070 II | ||
| For Use With Wire-to-Board Connector | ||
| Body Orientation Right Angle | ||
| Length 95.8mm | ||
| Width 21.9mm | ||
| Housing Material PBT | ||
TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
