TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

Discontinued
Packaging Options:
RS Stock No.:
720-0856
Mfr. Part No.:
1-87175-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU

For Use With

Centerline Single-Row Connector

Body Orientation

Straight

Length

20.72mm

Width

4.44mm

Housing Material

PET

COO (Country of Origin):
MX

Locking Clip Receptacle Housings


This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.

Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts