TE Connectivity, Pulse Lock Male Connector Housing, 3.7mm Pitch, 18 Way, 1 Row
- RS Stock No.:
- 719-9334
- Mfr. Part No.:
- 172316-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-9334
- Mfr. Part No.:
- 172316-7
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 18 | |
Number of Rows | 1 | |
Pitch | 3.7mm | |
Gender | Male | |
Series | Pulse Lock | |
For Use With | Pulse Lock Connector | |
Body Orientation | Straight | |
Length | 34.2mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Pitch 3.7mm | ||
Gender Male | ||
Series Pulse Lock | ||
For Use With Pulse Lock Connector | ||
Body Orientation Straight | ||
Length 34.2mm | ||
Housing Material PBT | ||