TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 15 Way, 5 Row
- RS Stock No.:
- 719-6448
- Mfr. Part No.:
- 1-640523-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-6448
- Mfr. Part No.:
- 1-640523-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 15 | |
Number of Rows | 5 | |
Pitch | 4.19mm | |
Gender | Male | |
Series | Miniature Rectangular II | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 23.37mm | |
Width | 29.72mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Number of Rows 5 | ||
Pitch 4.19mm | ||
Gender Male | ||
Series Miniature Rectangular II | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 23.37mm | ||
Width 29.72mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
TE Connectivity Miniature Rectangular MR II