TE Connectivity, ELCON Male Connector Housing, 29 Way
- RS Stock No.:
- 719-5082P
- Mfr. Part No.:
- 1648203-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 719-5082P
- Mfr. Part No.:
- 1648203-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 29 | |
| Gender | Male | |
| Series | ELCON | |
| For Use With | Power Connector | |
| Body Orientation | Straight | |
| Length | 82.8mm | |
| Width | 34.03mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 29 | ||
Gender Male | ||
Series ELCON | ||
For Use With Power Connector | ||
Body Orientation Straight | ||
Length 82.8mm | ||
Width 34.03mm | ||
Housing Material Thermoplastic | ||
ELCON Drawer Housings
A range of TE Connectivity ELCON Drawer Housings.
TE Connectivity ELCON Drawer Range
