TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 719-4871
- Mfr. Part No.:
- 171822-9
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-4871
- Mfr. Part No.:
- 171822-9
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Series | EI | |
For Use With | Receptacle | |
Body Orientation | Straight | |
Length | 24.9mm | |
Width | 5.8mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series EI | ||
For Use With Receptacle | ||
Body Orientation Straight | ||
Length 24.9mm | ||
Width 5.8mm | ||
Housing Material Nylon | ||