TE Connectivity, AMP Universal Power Female Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 719-4382
- Mfr. Part No.:
- 176294-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 719-4382
- Mfr. Part No.:
- 176294-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Series | AMP Universal Power | |
| For Use With | Universal Power Connector | |
| Body Orientation | Straight | |
| Width | 14mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3.96mm | ||
Gender Female | ||
Series AMP Universal Power | ||
For Use With Universal Power Connector | ||
Body Orientation Straight | ||
Width 14mm | ||
Housing Material Nylon | ||
Non Compliant
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
TE Connectivity Universal Power Range
