TE Connectivity, AMP Universal Power Male Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
- RS Stock No.:
 - 719-4360
 - Mfr. Part No.:
 - 178482-1
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 719-4360
 - Mfr. Part No.:
 - 178482-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | AMP Universal Power | |
| For Use With | Centerline Single-Row Universal Power Connector | |
| Body Orientation | Straight | |
| Length | 20.94mm | |
| Width | 9.65mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 5  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series AMP Universal Power  | ||
For Use With Centerline Single-Row Universal Power Connector  | ||
Body Orientation Straight  | ||
Length 20.94mm  | ||
Width 9.65mm  | ||
Housing Material Nylon  | ||
Non Compliant
- COO (Country of Origin):
 - JP
 
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336  typical
TE Connectivity Universal Power Range
