TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 719-4313
- Mfr. Part No.:
- 104422-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-4313
- Mfr. Part No.:
- 104422-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU MOD IV | |
For Use With | Centerline Mod IV Connector | |
Body Orientation | Straight | |
Length | 20.32mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU MOD IV | ||
For Use With Centerline Mod IV Connector | ||
Body Orientation Straight | ||
Length 20.32mm | ||
Housing Material Thermoplastic | ||
Non Compliant
Housings
2.54mm TE Connectivity AMPMODU Mod IV Range