TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 718-9721
- Mfr. Part No.:
- 2-87499-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-9721
- Mfr. Part No.:
- 2-87499-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | AMPMODU MOD IV | |
| For Use With | Centerline Single-Row Connector | |
| Body Orientation | Straight | |
| Length | 30.61mm | |
| Width | 3.56mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series AMPMODU MOD IV | ||
For Use With Centerline Single-Row Connector | ||
Body Orientation Straight | ||
Length 30.61mm | ||
Width 3.56mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings
AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.
2.54mm TE Connectivity AMPMODU Mod IV Range
