TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 36 Way, 9 Row
- RS Stock No.:
- 718-6763
- Mfr. Part No.:
- 1-640516-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-6763
- Mfr. Part No.:
- 1-640516-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 36 | |
| Number of Rows | 9 | |
| Pitch | 4.19mm | |
| Gender | Female | |
| Series | Miniature Rectangular II | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Body Orientation | Straight | |
| Width | 46.48mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 36 | ||
Number of Rows 9 | ||
Pitch 4.19mm | ||
Gender Female | ||
Series Miniature Rectangular II | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Width 46.48mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
TE Connectivity Miniature Rectangular MR II
