TE Connectivity, Signal Double Lock Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 712-2273
- Mfr. Part No.:
- 316086-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-2273
- Mfr. Part No.:
- 316086-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Series | Signal Double Lock | |
For Use With | Single Double Lock Connector | |
Body Orientation | Straight | |
Length | 18.5mm | |
Width | 8.5mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series Signal Double Lock | ||
For Use With Single Double Lock Connector | ||
Body Orientation Straight | ||
Length 18.5mm | ||
Width 8.5mm | ||
Housing Material Nylon | ||
2.5 SDL Signal Double Lock Housings
Note
For contacts see 719-4174.
2.5mm TE Connectivity Signal Double Lock Connectors