TE Connectivity, AMP Universal Power Male Connector Housing, 3.96mm Pitch, 6 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
712-2205
Mfr. Part No.:
176274-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

3.96mm

Gender

Male

Series

AMP Universal Power

For Use With

Universal Power Connector

Body Orientation

Straight

Length

13.02mm

Width

14.25mm

Housing Material

Nylon

TE Connectivity Universal Power Connector Housings


Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical


TE Connectivity Universal Power Range