TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 712-2015
- Mfr. Part No.:
- 172211-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-2015
- Mfr. Part No.:
- 172211-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | EI | |
| For Use With | Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 15.4mm | |
| Width | 8mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series EI | ||
For Use With Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 15.4mm | ||
Width 8mm | ||
Housing Material Polyamide | ||
Economy Interconnection Housings
TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.
Features and benefits:
• Strong rugged housing with a low profile
• High density
• Locking mechanism and polarisation to ensure a successful mate
• Guides for correct contact alignment
• Crimp and IDC termination methods
• High density
• Locking mechanism and polarisation to ensure a successful mate
• Guides for correct contact alignment
• Crimp and IDC termination methods
Applications:
• Industrial machinery
• Factory automation
• Business and retail equipment
• Commercial and building equipment
• Household appliances
• Automotive use
• Broader consumer electronics
• Factory automation
• Business and retail equipment
• Commercial and building equipment
• Household appliances
• Automotive use
• Broader consumer electronics
Need contacts?
Note
Receptacles mate with Caps.
2.5mm TE Connectivity Economy Interconnection (EI) System
