TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 4.95mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 712-1485
- Mfr. Part No.:
- 1-480285-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 712-1485
- Mfr. Part No.:
- 1-480285-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 4.95mm | |
| Gender | Male | |
| Series | Commercial MATE-N-LOK | |
| For Use With | 5.08 mm Centerline Soft Shell Pin & Socket Connector | |
| Body Orientation | Straight | |
| Width | 18.42mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 4.95mm | ||
Gender Male | ||
Series Commercial MATE-N-LOK | ||
For Use With 5.08 mm Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Width 18.42mm | ||
Housing Material Polyamide | ||
TE Connectivity Commercial MATE-N-LOK Free Hanging Plug Style Socket Housings with Positive Lock
Commercial MATE-N-LOK free hanging wire to wire plug style socket housings with polarization and positive locking for accurate and secure mating (see socket style pin housings - stock number 712-1482 typically). These Commercial MATE-N-LOK plug style socket housings are made from natural coloured UL94V-2 nylon.
Socket contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 719-0346 typically)
Socket contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 719-0346 typically)
TE Connectivity Commercial MATE-N-LOK Range
