TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 706-4486
- Mfr. Part No.:
- 2-178288-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-4486
- Mfr. Part No.:
- 2-178288-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 3.81mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 53.43mm | |
Width | 7.15mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 53.43mm | ||
Width 7.15mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP