TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 12 Way, 4 Row
- RS Stock No.:
- 706-4455
- Mfr. Part No.:
- 178214-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 706-4455
- Mfr. Part No.:
- 178214-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 4 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 32.09mm | |
| Width | 12.22mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 4 | ||
Pitch 3.81mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 32.09mm | ||
Width 12.22mm | ||
Housing Material Nylon | ||
