JST, BH Female Connector Housing, 12mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 688-1007
- Mfr. Part No.:
- BHR-04VS-1
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 688-1007
- Mfr. Part No.:
- BHR-04VS-1
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 12mm | |
| Gender | Female | |
| Series | BH | |
| For Use With | Disconnectable Crimp Connector | |
| Body Orientation | Straight | |
| Length | 17.8mm | |
| Width | 3.2mm | |
| Housing Material | Polyamide | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 12mm | ||
Gender Female | ||
Series BH | ||
For Use With Disconnectable Crimp Connector | ||
Body Orientation Straight | ||
Length 17.8mm | ||
Width 3.2mm | ||
Housing Material Polyamide | ||
BH Series Low Profile Housings
Low profile connectors with high withstanding voltage, designed for connecting liquid crystal display backlight lamps to their starters. SMT configuration.
Its crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.
Its crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.
Features & Benefits
• Low profile
• SMT configuration
• Application to special wires
• Headers with locating bosses
• Housing lock also serves as polarising device
JST BH Series 4mm LCD Low Profile Backlight Starter Connectors
