TE Connectivity, Hermaphroditic Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 686-0892
- Mfr. Part No.:
- 2058299-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 686-0892
- Mfr. Part No.:
- 2058299-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 4mm | |
Gender | Female | |
Series | Hermaphroditic | |
For Use With | Wire-to-Board Hermaphroditic Blade & Receptacle | |
Body Orientation | Straight | |
Length | 20.4mm | |
Width | 6.35mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 4mm | ||
Gender Female | ||
Series Hermaphroditic | ||
For Use With Wire-to-Board Hermaphroditic Blade & Receptacle | ||
Body Orientation Straight | ||
Length 20.4mm | ||
Width 6.35mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- US
Housings
TE Connectivity Hermaphroditic Blade and Receptacle Connectors
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering
Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector