TE Connectivity, 2-292254 Male to Male PCB Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 683-1964
- Mfr. Part No.:
- 2-292254-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 683-1964
- Mfr. Part No.:
- 2-292254-2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Male to Male | |
Mounting Type | Panel Mount | |
Series | 2-292254 | |
Body Orientation | Straight | |
Length | 13.4mm | |
Width | 6.8mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Male to Male | ||
Mounting Type Panel Mount | ||
Series 2-292254 | ||
Body Orientation Straight | ||
Length 13.4mm | ||
Width 6.8mm | ||
Housing Material Nylon | ||