TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 683-1790
 - Mfr. Part No.:
 - 292156-3
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 683-1790
 - Mfr. Part No.:
 - 292156-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | AMP CT | |
| Body Orientation | Straight | |
| Length | 11.9mm | |
| Width | 6.8mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 2mm  | ||
Gender Male  | ||
Mounting Type Panel Mount  | ||
Series AMP CT  | ||
Body Orientation Straight  | ||
Length 11.9mm  | ||
Width 6.8mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity 2.0mm Single Row Free Hanging Headers - CT Series
CT series single row free-hanging wire to wire plug style shrouded headers with a 2.0mm centreline. These free-hanging wire to wire headers have UL 94V-0 nylon 66 thermoplastic housings, tin plated brass pin contacts and accept a wire size of 22 to 30. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
