TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 682-7075
- Mfr. Part No.:
- 1-1375820-0
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 682-7075
- Mfr. Part No.:
- 1-1375820-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | CST-100 II | |
| For Use With | Centerline Economy Power Connector | |
| Body Orientation | Straight | |
| Length | 25.91mm | |
| Width | 6.6mm | |
| Housing Material | Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series CST-100 II | ||
For Use With Centerline Economy Power Connector | ||
Body Orientation Straight | ||
Length 25.91mm | ||
Width 6.6mm | ||
Housing Material Polymer | ||
TE Connectivity CST 100 II Receptacle Housings
TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.
Features and benefits:
• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock
Applications:
• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
Need receptacle crimps? See 909-7390
Note
Not interchangeable with CST-100 contacts and housings
