HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 681-3363
- Mfr. Part No.:
- M22-3021200
- Brand:
- HARWIN
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.162
(exc. VAT)
£0.194
(inc. VAT)
- RS Stock No.:
- 681-3363
- Mfr. Part No.:
- M22-3021200
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Series | M22-30 | |
| For Use With | M22 Series Connector | |
| Body Orientation | Straight | |
| Length | 24.4mm | |
| Width | 4.1mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Series M22-30 | ||
For Use With M22 Series Connector | ||
Body Orientation Straight | ||
Length 24.4mm | ||
Width 4.1mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- TW

