TE Connectivity, M Male Connector Housing, 3.81mm Pitch, 75 Way, 6 Row
- RS Stock No.:
- 680-8964
- Mfr. Part No.:
- 201310-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-8964
- Mfr. Part No.:
- 201310-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 75 | |
Number of Rows | 6 | |
Pitch | 3.81mm | |
Gender | Male | |
Series | M | |
For Use With | Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 65.91mm | |
Width | 28.19mm | |
Housing Material | Phenolic Resin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 75 | ||
Number of Rows 6 | ||
Pitch 3.81mm | ||
Gender Male | ||
Series M | ||
For Use With Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 65.91mm | ||
Width 28.19mm | ||
Housing Material Phenolic Resin | ||
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.