TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
- RS Stock No.:
 - 680-2473
 - Mfr. Part No.:
 - 173977-9
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 680-2473
 - Mfr. Part No.:
 - 173977-9
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMP CT | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 20mm | |
| Width | 4.6mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 9  | ||
Number of Rows 1  | ||
Pitch 2mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMP CT  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 20mm  | ||
Width 4.6mm  | ||
Housing Material Polyamide  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings
AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire.  These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.
Features and Benefits
• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature
• Pre-loaded with IDC contacts
• Mating alignment feature
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
