TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 20 Way, 4 Row
- RS Stock No.:
- 680-2408P
- Mfr. Part No.:
- 917249-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 680-2408P
- Mfr. Part No.:
- 917249-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 4 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 19.84mm | |
| Width | 32.09mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 4 | ||
Pitch 5.08mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 19.84mm | ||
Width 32.09mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
