TE Connectivity, Mini-Universal MATE-N-LOK II Female Connector Housing, 4.14mm Pitch, 6 Way, 2 Row
- RS Stock No.:
 - 680-2060
 - Mfr. Part No.:
 - 794191-1
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 680-2060
 - Mfr. Part No.:
 - 794191-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Gender | Female | |
| Series | Mini-Universal MATE-N-LOK II | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Body Orientation | Straight | |
| Length | 18.69mm | |
| Width | 14.5mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 6  | ||
Number of Rows 2  | ||
Pitch 4.14mm  | ||
Gender Female  | ||
Series Mini-Universal MATE-N-LOK II  | ||
For Use With Centerline Soft Shell Pin & Socket Connector  | ||
Body Orientation Straight  | ||
Length 18.69mm  | ||
Width 14.5mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System
