- RS Stock No.:
- 353-1642
- Mfr. Part No.:
- XHP-5
- Brand:
- JST
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 353-1642
- Mfr. Part No.:
- XHP-5
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
Features and Benefits
• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | XH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 14.8mm |
Width | 5.7mm |
Housing Material | Nylon |