TE Connectivity, SGI2.0 Plug Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 272-2699
- Mfr. Part No.:
- 1-2350224-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£3.12
(exc. VAT)
£3.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 50,160 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.156 | £3.12 |
| 100 - 180 | £0.133 | £2.66 |
| 200 - 380 | £0.123 | £2.46 |
| 400 - 980 | £0.114 | £2.28 |
| 1000 + | £0.106 | £2.12 |
*price indicative
- RS Stock No.:
- 272-2699
- Mfr. Part No.:
- 1-2350224-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Plug | |
| Series | SGI2.0 | |
| Body Orientation | Straight | |
| Length | 12.25mm | |
| Width | 6.12mm | |
| Housing Material | PA GF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Plug | ||
Series SGI2.0 | ||
Body Orientation Straight | ||
Length 12.25mm | ||
Width 6.12mm | ||
Housing Material PA GF | ||
- COO (Country of Origin):
- CN
The TE Connectivity SGI 2.0 rectangular connector housing has wire-to-board connector system. The housing material is PA GF and receptacle contact type.
Not Sealable
Housing Material PA GF
Housing Material PA GF
