TE Connectivity, 1-2232979 Plug Connector Housing, 2mm Pitch, 8 Way, 1 Row Vertical

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.21

(exc. VAT)

£1.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 20£0.242£1.21
25 - 45£0.208£1.04
50 - 95£0.192£0.96
100 - 245£0.178£0.89
250 +£0.164£0.82

*price indicative

RS Stock No.:
272-2679
Mfr. Part No.:
1-2232979-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Pitch

2mm

Gender

Plug

Mounting Type

Cable Mount

Series

1-2232979

Body Orientation

Vertical

Length

17.3mm

Width

6mm

Housing Material

Nylon 6/6

Termination Method

IDC

COO (Country of Origin):
CN
The TE Connectivity SGI2.0 plug assembly is miniaturized, reliable connector that provide cost saving opportunities. The ideal solution to help save space on printed circuit boards (PCB) with added reliability through our optional terminal position assurance (TPA) accessories. The Use of IDC technology enables mass termination to provide higher automatic assembly efficiency and offers strain relief features and VDE certifications.

Normal insertion force type
Not Sealable
Vertical orientation
Connector & keying code A
Insulation Displacement (IDC)
Housing material nylon 6/6
UL flammability rating UL 94V-0

Related links