Molex, 214770 Female to Female Connector Housing, 3mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 228-6910
- Mfr. Part No.:
- 214770-0510
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£100.50
(exc. VAT)
£120.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £10.05 | £100.50 |
| 50 - 90 | £9.135 | £91.35 |
| 100 + | £8.371 | £83.71 |
*price indicative
- RS Stock No.:
- 228-6910
- Mfr. Part No.:
- 214770-0510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Female to Female | |
| Series | 214770 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Female to Female | ||
Series 214770 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex 214770 series is a Single row, 5 circuit Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, which has 1 m Length.
Cable Type UL 2464.
Material of Metal Phosphor Bronze.
RoHS Compliance.
Material of Metal Phosphor Bronze.
RoHS Compliance.
