TE Connectivity, AMP Mini CT PCB Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 192-0365
- Mfr. Part No.:
- 353908-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-0365
- Mfr. Part No.:
- 353908-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Mounting Type | Cable Mount | |
Series | AMP Mini CT | |
For Use With | AMP Mini CT Connectors | |
Length | 13.5mm | |
Width | 6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Mounting Type Cable Mount | ||
Series AMP Mini CT | ||
For Use With AMP Mini CT Connectors | ||
Length 13.5mm | ||
Width 6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The AMP Mini CT connectors are miniature wire-to-board and wire-to-wire connectors. Like the standard AMP CT connector series, these connectors are tailored for improved harness productivity and feature a compact design with contacts on 1.5 mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.
3 kinds of termination method: IDC, crimp
Discrete wire interconnect
Circuits range from 2-20 single row, 22-40 dual row
AWG 24∼28
Both T/H and SMT mounting styles are available
Kinks for self-retention on boards
Applications
Business equipment
Industrial
Discrete wire interconnect
Circuits range from 2-20 single row, 22-40 dual row
AWG 24∼28
Both T/H and SMT mounting styles are available
Kinks for self-retention on boards
Applications
Business equipment
Industrial