TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 191-9984
- Mfr. Part No.:
- 487545-7
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£497.00
(exc. VAT)
£596.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.497 | £497.00 |
*price indicative
- RS Stock No.:
- 191-9984
- Mfr. Part No.:
- 487545-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | FFC | |
| For Use With | AMPMODU System 50 Connectors | |
| Body Orientation | Straight | |
| Length | 0.54in | |
| Width | 0.58in | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series FFC | ||
For Use With AMPMODU System 50 Connectors | ||
Body Orientation Straight | ||
Length 0.54in | ||
Width 0.58in | ||
Housing Material Nylon | ||
The TE Connectivity PCB connector of FFC series is a female connector. It has pitch of 1.27mm and cable mounting type .
Housing Material: Nylon
